Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,719 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥5.41072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
11,575 In Stock | 1 : ¥33.33000 Tray | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
11,612 In Stock | 1 : ¥37.27000 Bag | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
12,819 In Stock | 1 : ¥56.48000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | |||
3,460 In Stock | 1 : ¥70.52000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
738 In Stock | 1 : ¥112.23000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
274 In Stock | 1 : ¥141.29000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper | ||
953 In Stock | 1 : ¥30.29000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | - | 1 | - | Gold | - | - | ||
207 In Stock | 1 : ¥198.68000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 12.4 GHz | 1 | - | Gold | - | Beryllium Copper, Brass | ||
1,192 In Stock | 1 : ¥62.89000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥20.28000 Bag | - | Bag | Active | RP-SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | - | 1 | - | Gold | - | - |