Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,956 In Stock | 1 : ¥28.40000 Cut Tape (CT) 350 : ¥22.32049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
8,815 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
23,056 In Stock 25,139 Factory | 1 : ¥49.09000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Beryllium Copper | ||
14,000 In Stock | 1 : ¥52.54000 Bag | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
398 In Stock | 1 : ¥79.71000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper |