0734040812

DigiKey Part Number
0734040812-ND
Manufacturer
Manufacturer Product Number
0734040812
Description
FAKRA JACK R/A, PCB, CODE C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass, Zinc Alloy
Body Finish
Tin, Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.09000¥44.09
10¥38.80800¥388.08
80¥30.86888¥2,469.51
1,440¥25.57708¥36,831.00
2,880¥23.81314¥68,581.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.