Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
MolexRosenbergerSamtec Inc.
Series
-73100
Packaging
BulkTray
Connector Style
BNCSMA
Connector Type
Jack, Female SocketReceptacle, Female Socket
Mounting Type
Surface Mount, Through HoleThrough Hole, Right Angle
Fastening Type
Bayonet LockThreaded
Frequency - Max
10 GHz18 GHz20 GHz
Features
-Extended Insulation
Housing Color
GoldSilver
Center Contact Material
Beryllium CopperCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
SMA-J-P-H-ST-MT1
SMA-J-P-H-ST-MT1
CONN SMA JACK STR 50 OHM SMD
Samtec Inc.
4,217
In Stock
2,578
Factory
1 : ¥79.31000
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount, Through Hole
-
-
Threaded
20 GHz
1
-
Gold
-
Copper Alloy
73100-0114
0731000114
CONN SMA RCPT R/A 50 OHM PCB
Molex
5,519
In Stock
1 : ¥92.03000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
51K204-400A5
51K204-400A5
CONN BNC JACK R/A 50OHM PCB
Rosenberger
493
In Stock
1 : ¥144.66000
Bulk
-
Bulk
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Bayonet Lock
10 GHz
1
Extended Insulation
Silver
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.