Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥1,009.31000 Bag | Bag | Active | Plug to Jack | Between Series | C.FL to 2.4mm | Female to Male | C.FL Plug, Female Socket | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 30 GHz | - | Gold | - | |||
7 In Stock | 1 : ¥717.54000 Bag | Bag | Active | Plug to Jack | Between Series | C.FL to 2.92mm | Female to Male | C.FL Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 30 GHz | - | Gold | - | |||
2 In Stock | 1 : ¥904.97000 Bag | Bag | Active | Plug to Jack | Between Series | C.FL to 2.92mm | Female to Male | 2.92mm (OS-2.9) Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 30 GHz | - | Gold | - | |||
15 In Stock | 1 : ¥616.72000 Bag | Bag | Active | Plug to Jack | Between Series | C.FL to 2.4mm | Female to Male | C.FL Jack, Male Pin | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 30 GHz | - | Gold | - |