Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥2,138.65000 Tray | Tray | Active | Jack to Jack | Between Series | SMA to BMMA | Female to Female | BMMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Snap-On, Threaded | 18 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥1,067.19000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to BMMA | Female to Male | BMMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Snap-On, Threaded | 18 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 25 : ¥896.77000 Tray | Tray | Active | Plug to Plug | Between Series | SMA to BMMA | Male to Male | BMMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 18 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 25 : ¥971.02280 Bag | Bag | Active | Plug to Jack | Between Series | SMA to BMMA | Female to Male | BMMA Jack, Female Socket | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 18 GHz | - | Gold | - |