Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328 In Stock | 1 : ¥139.48000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | SMA to SMB | Female to Male | SMA Jack, Female Socket | SMB Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 4 GHz | - | Gold | - | ||
283 In Stock | 1 : ¥186.52000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to SMB | Female to Female | SMB Plug, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 4 GHz | - | Gold | - | ||
87 In Stock | 1 : ¥1,047.62000 Bag | Bag | Active | Jack to Jack | Between Series | SMA to BMA | Female to Female | SMA Jack, Female Socket | BMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Snap-On, Threaded | 22 GHz | - | Gold | - | |||
593 In Stock | 1 : ¥55.00000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMP to SMP | Female to Female | SMP Plug, Female Socket | SMP Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 40 GHz | - | Gold | - |