Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,987 In Stock | 1 : ¥99.34000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to N | Female to Male | N Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - | ||
564 In Stock | 1 : ¥266.49000 Bulk | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 12.4 GHz | - | Gold | - | |||
129 In Stock | 1 : ¥543.57000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | BNC Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
560 In Stock | 1 : ¥974.91000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | SMA to TNC | Female to Female | TNC Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 18 GHz | - | Gold | - | ||
11 In Stock | 1 : ¥197.12000 Box | - | Box | Active | Plug to Jack | Between Series | SMA to N | Female to Male | SMA Plug, Male Pin | N Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 10 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥176.92000 Bag | - | Bag | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 11 GHz | - | Gold | - |