Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥951.35000 Bulk | Bulk | Active | Plug to Plug | Same Series | 2.92mm to 2.92mm | Male to Male | 2.92mm (OS-2.9) Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
113 In Stock | 1 : ¥979.10000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to 2.92mm | Female to Male | SMA Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | |||
61 In Stock | 1 : ¥979.10000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to 2.92mm | Female to Male | SMA Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | |||
66 In Stock | 1 : ¥1,037.64000 Bulk | Bulk | Active | Jack to Jack | Same Series | 2.92mm to 2.92mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
78 In Stock | 1 : ¥1,520.05000 Bulk | Bulk | Active | Jack to Jack | Between Series | 2.4mm to 2.92mm | Female to Female | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
58 In Stock | 1 : ¥1,520.05000 Bulk | Bulk | Active | Plug to Plug | Between Series | 2.4mm to 2.92mm | Male to Male | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
26 In Stock | 1 : ¥1,520.05000 Bulk | Bulk | Active | Plug to Jack | Between Series | 2.4mm to 2.92mm | Female to Male | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
102 In Stock | 1 : ¥50.41000 - | - | - | Active | Jack to Jack | Between Series | SMA to RP-SMA | Female to Male | SMA Jack, Female Socket | RP-SMA Jack, Male Pin | - | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | - | - | - | - |