Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥1,013.09000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMP Plug, Male Pin | 50 Ohms | Straight | Panel Mount | Flange | Push-Pull, Threaded | 18 GHz | - | Gold | - | ||
42 In Stock | 1 : ¥429.04000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMP Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 26.5 GHz | - | Gold | - | ||
92 In Stock | 1 : ¥570.27000 Bag | Bag | Active | Plug to Plug | Between Series | SMA to SMP | Male to Male | SMA Plug, Male Pin | SMP Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 18 GHz | - | Gold | Full Detent | |||
39 In Stock | 1 : ¥580.76000 Bag | Bag | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMPM Plug, Male Pin | 50 Ohms | Straight | Panel Mount | Bulkhead | Snap-On, Threaded | 18 GHz | - | Gold | Limited Detent | |||
18 In Stock | 1 : ¥440.87000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMP Plug, Male Pin | 50 Ohms | Straight | Panel Mount | Flange | Snap-On, Threaded | 15 GHz | - | Gold | - | ||
6 In Stock | 1 : ¥673.59000 Bag | Bag | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMP Plug, Male Pin | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 18 GHz | - | Gold | - | |||
0 In Stock | 1 : ¥1,072.20000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMP Plug, Male Pin | 50 Ohms | Straight | Panel Mount | Flange | Snap-On, Threaded | 18 GHz | - | Gold | Smooth Bore |