Coaxial Connector (RF) Adapters

Results: 3
Manufacturer
Amphenol RFCinch Connectivity Solutions AIM-Cambridge
Packaging
BagBulk
Adapter Type
Plug to JackPlug to Plug
Conversion Type
Between SeriesSame Series
Adapter Series
SMA to NSMA to SMA
Center Gender
Female to MaleMale to Male
Convert From (Adapter End)
N Plug, Male PinSMA Plug, Male Pin
Convert To (Adapter End)
N Plug, Male PinSMA Jack, Female SocketSMA Plug, Male Pin
Frequency - Max
11 GHz18 GHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
1,434
In Stock
1 : ¥66.75000
Bulk
-
Bulk
Active
Plug to Jack
Between Series
SMA to N
Female to Male
N Plug, Male Pin
SMA Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
-
-
Gold
-
132168, 132168RP
132168
CONN ADAPT PLUG-PLUG SMA 50 OHM
Amphenol RF
4,976
In Stock
1 : ¥71.84000
Bag
-
Bag
Active
Plug to Plug
Same Series
SMA to SMA
Male to Male
SMA Plug, Male Pin
SMA Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
242114
242114
CONN ADAPT SMA PLUG TO N PLUG
Amphenol RF
0
In Stock
Check Lead Time
1 : ¥176.92000
Bag
-
Bag
Active
Plug to Plug
Between Series
SMA to N
Male to Male
SMA Plug, Male Pin
N Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
11 GHz
-
Gold
-
Showing
of 3

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.