Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,523 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | - | Gold | - | ||
3,446 In Stock | 1 : ¥48.11000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | SMA Plug, Male Pin | BNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
1,382 In Stock | 1 : ¥50.16000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | BNC to SMA | Female to Female | BNC Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
3,554 In Stock | 1 : ¥58.53000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
1,233 In Stock | 1 : ¥99.09000 Bag | - | Bag | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Right Angle | Free Hanging (In-Line), Right Angle | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
50 In Stock | 1 : ¥1,389.30000 Tray | - | Tray | Active | Jack to Jack | Same Series | 2.92mm to 2.92mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 40 GHz | - | Gold | - |