Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,378 In Stock | 1 : ¥49.09000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | BNC Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | - | - | - | - | ||
1,961 In Stock | 1 : ¥52.21000 Bulk | - | Bulk | Active | Jack to Jack | Same Series | BNC to BNC | Female to Female | BNC Jack, Female Socket | BNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Bayonet Lock | 4 GHz | - | Gold | - | ||
3,702 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
5,115 In Stock | 1 : ¥71.84000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
1,048 In Stock | 1 : ¥92.52000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to TNC | Female to Male | TNC Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - | ||
116 In Stock | 1 : ¥186.28000 Box | - | Box | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 8 GHz | - | - | - | ||
322 In Stock | 1 : ¥273.47000 Box | - | Box | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
40 In Stock | 1 : ¥1,993.34000 Box | - | Box | Active | Plug to Jack | Same Series | 2.92mm to 2.92mm | Female to Male | 2.92mm (OS-2.9) Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | - | - | ||
41 In Stock | 1 : ¥2,055.65000 Tray | - | Tray | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - |