Coaxial Connector (RF) Adapters

Results: 2
Manufacturer
Pomona ElectronicsTE Connectivity Linx
Packaging
BagBulk
Adapter Type
Jack to JackPlug to Jack
Center Gender
Female to FemaleFemale to Male
Convert From (Adapter End)
SMA Jack, Female SocketSMA Plug, Male Pin
Style
T-ShapeU-Shape
Frequency - Max
12 GHz18 GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
72968
72968
CONN ADAPT JACK-JACK SMA 50 OHM
Pomona Electronics
138
In Stock
1 : ¥167.39000
Bulk
-
Bulk
Active
Jack to Jack
Same Series
SMA to SMA, Dual
Female to Female
SMA Jack, Female Socket
SMA Jack, Female Socket (2)
50 Ohms
T-Shape
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
MFG_ADP-SMAM-SMAF-T-G
ADP-SMAM-SMAF-T-G
SMA MALE TO SMA FML T ADAPTER
TE Connectivity Linx
346
In Stock
1 : ¥166.49000
Bag
-
Bag
Active
Plug to Jack
Same Series
SMA to SMA, Dual
Female to Male
SMA Plug, Male Pin
SMA Jack, Female Socket (2)
50 Ohms
U-Shape
Free Hanging (In-Line)
-
Threaded, Threaded
12 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.