Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,356 In Stock | 1 : ¥71.84000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
396 In Stock | 1 : ¥191.29000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMP to SMP | Female to Female | SMP Plug, Female Socket | SMP Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Snap-On | 26.5 GHz | - | Gold | - | ||
159 In Stock | 1 : ¥286.03000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to N | Female to Male | N Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
93 In Stock | 1 : ¥570.27000 Bag | Bag | Active | Plug to Plug | Between Series | SMA to SMP | Male to Male | SMA Plug, Male Pin | SMP Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 18 GHz | - | Gold | Full Detent | |||
39 In Stock | 1 : ¥580.76000 Bag | Bag | Active | Plug to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMPM Plug, Male Pin | 50 Ohms | Straight | Panel Mount | Bulkhead | Snap-On, Threaded | 18 GHz | - | Gold | Limited Detent | |||
74 In Stock | 1 : ¥67.98000 Box | - | Box | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | SMA Jack, Female Socket | BNC Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 2 GHz | - | - | - | ||
17 In Stock | 1 : ¥437.58000 Bag | - | Bag | Active | Jack to Jack | Between Series | SMA to SMP | Female to Male | SMA Jack, Female Socket | SMP Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | - | - | Gold | Limited Detent |