Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : ¥273.46000 Box | - | Box | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
127 In Stock | 1 : ¥398.08000 Box | - | Box | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
385 In Stock | 1 : ¥414.74000 Bag | - | Bag | Active | Jack to Jack | Same Series | 3.5mm to 3.5mm | Female to Female | 3.5mm Jack, Female Socket | 3.5mm Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
75 In Stock | 1 : ¥186.27000 Box | - | Box | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 8 GHz | - | - | - | ||
10 In Stock | 1 : ¥1,307.86000 Bag | - | Bag | Active | Plug to Jack | Between Series | 2.4mm to 2.92mm | Female to Male | 2.92mm (OS-2.9) Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | - | - | ||
11 In Stock | 1 : ¥1,391.68000 Bag | Bag | Active | Jack to Jack | Between Series | SMP to 2.92mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | SMP Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | EMI Ring |