Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
798 In Stock | 1 : ¥60.67000 Bulk | - | Bulk | Active | Plug to Jack | Between Series | BNC to N | Female to Male | N Plug, Male Pin | BNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
1,970 In Stock | 1 : ¥99.34000 Bag | - | Bag | Active | Plug to Jack | Between Series | SMA to N | Female to Male | N Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - | ||
870 In Stock | 1 : ¥135.13000 Bag | - | Bag | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | BNC Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
221 In Stock | 1 : ¥273.47000 Box | - | Box | Active | Plug to Jack | Same Series | SMA to SMA | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | - | - | ||
40 In Stock | 1 : ¥1,993.34000 Box | - | Box | Active | Plug to Jack | Same Series | 2.92mm to 2.92mm | Female to Male | 2.92mm (OS-2.9) Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 40 GHz | - | - | - | ||
42 In Stock | 1 : ¥298.43000 Box | - | Box | Active | Plug to Jack | Same Series | N to N | Female to Male | N Plug, Male Pin | N Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 6 GHz | - | - | - | ||
16 In Stock | 1 : ¥310.91000 Box | - | Box | Active | Plug to Jack | Same Series | BNC to BNC | Female to Male | BNC Plug, Male Pin | BNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Bayonet Lock | 2.2 GHz | - | - | - |