Coaxial Connector (RF) Adapters

Results: 2
Packaging
BagBulk
Adapter Series
SMA to NSMA to RP-SMA
Center Gender
Female to FemaleFemale to Male
Convert From (Adapter End)
N Plug, Male PinSMA Jack, Female Socket
Convert To (Adapter End)
RP-SMA Plug, Female SocketSMA Jack, Female Socket
Frequency - Max
11 GHz18 GHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
132171RP-10
132171RP-10
CONN ADAPT SMA JACK-RP-SMA PLUG
Amphenol RF
3,320
In Stock
1 : ¥69.78000
Bulk
-
Bulk
Active
Plug to Jack
Between Series
SMA to RP-SMA
Female to Female
SMA Jack, Female Socket
RP-SMA Plug, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
18 GHz
-
Gold
-
242113
242113
CONN ADAPT N PLUG TO SMA JACK
Amphenol RF
1,970
In Stock
1 : ¥99.34000
Bag
-
Bag
Active
Plug to Jack
Between Series
SMA to N
Female to Male
N Plug, Male Pin
SMA Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
11 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.