Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,298 In Stock | 1 : ¥43.76000 - | - | - | Active | Plug to Jack | Same Series | SMA to SMA, Dual | Female to Male | SMA Plug, Male Pin | SMA Jack, Female Socket (2) | 50 Ohms | T-Shape | Free Hanging (In-Line) | - | Threaded, Threaded | - | - | - | - | ||
3,611 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
5,006 In Stock | 1 : ¥71.84000 Bag | - | Bag | Active | Plug to Plug | Same Series | SMA to SMA | Male to Male | SMA Plug, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
870 In Stock | 1 : ¥135.13000 Bag | - | Bag | Active | Plug to Jack | Between Series | BNC to SMA | Female to Male | BNC Plug, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Bayonet Lock, Threaded | 4 GHz | - | Gold | - | ||
1,226 In Stock | 1 : ¥222.81000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 18 GHz | - | Gold | - |