Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,854 In Stock | 1 : ¥16.89000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.195" (4.95mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
7,954 In Stock | 1 : ¥24.13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | - | Solid | Polyethylene (PE) | 0.240" (6.10mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | Direct Burial, Watertight | |||
344 In Stock | 1 : ¥83.66000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-316 | - | - | RADOX® | 0.100" (2.54mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Blue | - | - | |||
15 In Stock | 1 : ¥3,892.11000 Spool | - | Spool | Active | Coaxial | RG-174 | 26 AWG (0.14mm²) | 7 Strands / 34 AWG | Poly-Vinyl Chloride (PVC) | 0.100" (2.54mm) | Braid | 50 Ohms | 1000.0' (304.80m) | Black | - | - | ||
11 In Stock | 1 : ¥6,023.19000 Spool | - | Spool | Active | Coaxial | RG-58A | 21 AWG (0.41mm²) | 19 Strands / 33 AWG | Poly-Vinyl Chloride (PVC) | 0.195" (4.95mm) | Braid | 50 Ohms | 1000.0' (304.80m) | Black | Network | - |