Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000 In Stock | 1,000 : ¥8.76350 Spool | - | Spool | Active | Coaxial | - | 23 AWG | Solid | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | Foil, Braid | 75 Ohms | 1000.0' (304.80m) | Black | - | - | ||
3,100 In Stock | 100 : ¥43.22850 Spool | - | Spool | Active | Coaxial | - | 30 AWG | 7 Strands / 38 AWG | Fluorinated Ethylene-Propylene (FEP) | 0.100" (2.54mm) | Braid | 75 Ohms | 100.0' (30.48m) | Brown | - | - | ||
1,299 In Stock | 1 : ¥64.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | 29 AWG | - | Fluorinated Ethylene-Propylene, Tinted (FEP) | 0.056" (1.42mm) | Foil, Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Blue | - | - | |||
46 In Stock | 1 : ¥3,055.57000 Spool | - | Spool | Active | Coaxial | - | 30 AWG | 7 Strands / 38 AWG | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | Braid | 50 Ohms | 100.0' (30.48m) | White | - | - | ||
778 In Stock | 1 : ¥36.29000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | - | 30 AWG | 7 Strands / 38 AWG | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | Braid | 50 Ohms | Enter Number of Feet in Order Quantity | Black | - | - | |||
21 In Stock | 1 : ¥14,352.11000 Spool | - | Spool | Active | Coaxial | - | 30 AWG | 7 Strands / 38 AWG | Fluorinated Ethylene-Propylene (FEP) | 0.071" (1.80mm) | Braid | 50 Ohms | 500.0' (152.40m) | White | - | - |