RG_188_A/U | |
---|---|
DigiKey Part Number | 3628-RG_188_A/U-ND |
Manufacturer | |
Manufacturer Product Number | RG_188_A/U |
Description | RG_188_A/U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-188 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-188 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -80°C ~ 205°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥70.18920 | ¥7,018.92 |
200 | ¥67.03975 | ¥13,407.95 |
300 | ¥64.79040 | ¥19,437.12 |
500 | ¥62.54064 | ¥31,270.32 |
1,000 | ¥59.39112 | ¥59,391.12 |