1671A TIN50 | |
---|---|
DigiKey Part Number | BEL9118-ND |
Manufacturer | |
Manufacturer Product Number | 1671A TIN50 |
Description | #24 TFE BRD TINNED COAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Bare; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥129.88440 | ¥6,494.22 |