Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : ¥188.87000 Bag | Bag | Active | IPEX MHF1 to N-Type | N-Type Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
358 In Stock | 1 : ¥185.20000 Bag | Bag | Active | IPEX MHF1 to N-Type | N-Type Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof |