Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥178.05000 Bag | - | Bag | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 144.0" (3.7m) 12.0' | RG-58 | 50 Ohms | - | 4 GHz | Black | Shielded | -40°C ~ 85°C | - | ||
523 In Stock | 1 : ¥36.38000 Bag | Bag | Active | U.FL (UMCC) to Cable | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | Cable (Round) | - | - | - | 9.000" (228.60mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | - | Gray | - | - | - |