Coaxial Cables (RF)

Results: 2
Manufacturer
Adam TechAmphenol RF
Series
-CA
Style
RP-SMA to RP-SMAU.FL (UMCC), IPEX MHF1 to RP-SMA
2nd Connector
RP-SMA PlugU.FL (UMCC), IPEX MHF1 Plug, Right Angle
Cable Type
1.37mm OD Coaxial CableRG-174
Features
-Shielded
Operating Temperature
-65°C ~ 165°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CA-DKCA1-305L1-ALI0
CA-DKCA1-305L1-ALI0
CBL ASSY UMCC-RP-SMA JK-PL 12"
Adam Tech
136
In Stock
1 : ¥56.85000
Bag
Bag
Active
U.FL (UMCC), IPEX MHF1 to RP-SMA
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
U.FL (UMCC), IPEX MHF1 Plug, Right Angle
Female
Free Hanging (In-Line)
-
12.00" (304.80mm)
1.37mm OD Coaxial Cable
-
50 Ohms
6 GHz
Black
-
-
-
095-902-537-006
095-902-537-012
CBL ASSY RPSMA JACK TO PLUG 12"
Amphenol RF
99
In Stock
1 : ¥191.37000
Bag
-
Bag
Active
RP-SMA to RP-SMA
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
RP-SMA Plug
Female
Free Hanging (In-Line)
-
12.00" (304.80mm)
RG-174
50 Ohms
50 Ohms
6 GHz
Black
Shielded
-65°C ~ 165°C
-
Showing
of 2

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.