Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597 In Stock | 1 : ¥62.48000 Bag | - | Bag | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 5 GHz | Gray | Shielded | - | - | ||
28 In Stock | 1 : ¥98.05000 Bag | Bag | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 9.843" (250.00mm) | 1.13mm OD Coaxial Cable | - | 6 GHz | Gray | - | -40°C ~ 90°C | - |