Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,464 In Stock | 1 : ¥56.04000 Bag | - | Bag | Active | U.FL (UMCC) to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | Shielded | -40°C ~ 90°C | - | ||
3,214 In Stock | 1 : ¥14.03000 Box | Box | Active | U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 9 GHz | Black | - | -40°C ~ 90°C | - | |||
112 In Stock | 1 : ¥26.37000 Box | - | Box | Active | SMA to SMA | SMA Jack | Female | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 9.843" (250.00mm) | RG-174 | 50 Ohms | - | - | Black | - | - | - | ||
951 In Stock | 1 : ¥47.46000 Bulk | - | Bulk | Obsolete | SMA to W.FL, IPEX MHF3 | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | W.FL, IPEX MHF3 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 0.81mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | - | - | - |