Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,001 In Stock | 1 : ¥49.16000 Bulk | - | Bulk | Active | SMA to IPEX MHF4 | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 0.81mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - | ||
2,804 In Stock | 1 : ¥52.20000 Bag | - | Bag | Active | U.FL (UMCC) to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 1.32mm OD Coaxial Cable | 50 Ohms | - | Black | Shielded | -40°C ~ 90°C | - | ||
145 In Stock | 1 : ¥26.37000 Bulk | - | Bulk | Active | RP-SMA to W.FL, IPEX MHF3 | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | W.FL, IPEX MHF3 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | - | - | - | Black | - | - | - | ||
137 In Stock | 1 : ¥45.41000 Bulk | - | Bulk | Obsolete | SMA to W.FL, IPEX MHF3 | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | W.FL, IPEX MHF3 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 0.81mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | - | - | - |