Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥93.85000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
247 In Stock | 1 : ¥145.78000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Gray | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof | |||
235 In Stock | 1 : ¥145.96000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | Stainless Steel 303, IP Rated Unmated | -40°C ~ 125°C | IP68/69K - Dust Tight, Water Resistant, Waterproof | |||
175 In Stock | 1 : ¥73.03000 Bag | - | Bag | Active | U.FL (UMCC), AMC to U.FL (UMCC), AMC | U.FL (UMCC), AMC Plug, Right Angle | Female | Free Hanging (In-Line) | - | U.FL (UMCC), AMC Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Natural | Shielded | -40°C ~ 90°C | - | ||
59 In Stock | 1 : ¥124.69000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 500 : ¥91.23858 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 1.969" (50.00mm) | 1.37mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof |