Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,160 In Stock | 1 : ¥59.80000 Bag | - | Bag | Active | U.FL (UMCC) to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.32mm OD Coaxial Cable | - | - | 50 Ohms | 6 GHz | Gray | Shielded | 105°C | - | ||
39 In Stock | 1 : ¥126.83000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | - | Copper | Shielded | - | - |