Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥154.10000 Bulk | - | Bulk | Active | BNC to SMA | BNC Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 78.7" (2.0m) 6.6' | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 4 GHz | Copper | Shielded | - | - | ||
66 In Stock | 1 : ¥185.20000 Bag | - | Bag | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 120.0" (3.0m) 10.0' | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 1 GHz | Black | Shielded | -40°C ~ 80°C | - |