Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥122.46000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-174 | 50 Ohms | 50 Ohms | - | Black | Shielded | -40°C ~ 85°C | - | |||
412 In Stock | 1 : ¥134.25000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Shielded | - | - | ||
751 In Stock | 1 : ¥124.96000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Brown | Shielded | - | - | ||
58 In Stock | 1 : ¥195.48000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 9.843" (250.00mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
3 In Stock | 1 : ¥190.39000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Brown | Shielded | - | - |