Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,786 In Stock | 1 : ¥51.48000 Bulk | - | Bulk | Active | RP-SMA to IPEX MHF4 | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 0.81mm OD Coaxial Cable | - | - | 50 Ohms | 6 GHz | Black | - | - | - | ||
375 In Stock | 1 : ¥57.11000 Bulk | - | Bulk | Active | RP-SMA to IPEX MHF4 | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 0.81mm OD Coaxial Cable | - | - | 50 Ohms | 6 GHz | Black | - | - | - | ||
885 In Stock | 1 : ¥142.38000 Bulk | - | Bulk | Active | U.FL (UMCC) to RP-SMA | RP-BNC Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 8.268" (210.00mm) | 1.13mm OD Coaxial Cable | - | - | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | - | ||
116 In Stock | 1 : ¥247.85000 Bag | - | Bag | Active | RP-SMA to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | RP-SMA Plug | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | - | Copper | Shielded | - | - | ||
0 In Stock Check Lead Time | 1 : ¥85.62000 Bulk | - | Bulk | Active | RP-SMA to IPEX MHF4L | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF4L Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 1.13mm OD Coaxial Cable | - | - | 50 Ohms | 6 GHz | Gray | - | -30°C ~ 80°C | - |