Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥541.27000 Bulk | - | Bulk | Active | SMA to MS-156 | SMA Jack | Female | Free Hanging (In-Line) | - | MS-156 Plug | Male | Free Hanging (In-Line) | - | 11.811" (300.00mm) | - | 50 Ohms | 6 GHz | Gray | - | -30°C ~ 70°C | - | ||
336 In Stock | 1 : ¥99.84000 Bag | Bag | Active | C.FL to C.FL | C.FL Plug, Right Angle | Female | Free Hanging (In-Line) | - | C.FL Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 0.64mm OD Coaxial Cable | 50 Ohms | 30 GHz | Black | Shielded | -40°C ~ 90°C | - | |||
0 In Stock Check Lead Time | 1 : ¥1,364.27000 Bag | Bag | Active | SMA to MS-180 | SMA Jack | Female | Free Hanging (In-Line) | - | MS-180 Plug | Male | Free Hanging (In-Line) | - | 11.811" (300.00mm) | - | - | 11 GHz | Gray | - | - | - |