Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : ¥95.91000 Bulk | - | Bulk | Active | U.FL (UMCC) to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 6 GHz | Black | Shielded | -40°C ~ 90°C | - | ||
52 In Stock | 1 : ¥769.23000 Bulk | - | Bulk | Active | SMA to SMP | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Jack | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 0.047" Flexible Cable | 50 Ohms | 18 GHz | Blue | Shielded | -65°C ~ 165°C | - |