Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥792.52000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 2.500" (63.50mm) | 0.086" Semi-Rigid Cable | 50 Ohms | 24 GHz | Blue | Shielded | -55°C ~ 200°C | - | |||
155 In Stock | 1 : ¥847.13000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 0.086" Semi-Rigid Cable | 50 Ohms | 24 GHz | Blue | Shielded | -55°C ~ 200°C | - | |||
30 In Stock | 1 : ¥878.59000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 8.000" (203.20mm) | 0.086" Semi-Rigid Cable | 50 Ohms | 24 GHz | Blue | Shielded | -55°C ~ 200°C | - | |||
60 In Stock | 1 : ¥972.17000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 14.00" (355.60mm) | 0.086" Semi-Rigid Cable | 50 Ohms | 24 GHz | Blue | Shielded | -55°C ~ 200°C | - |