Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥240.25000 Bag | - | Bag | Active | BNC to MCX | BNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-316 | 50 Ohms | 50 Ohms | 6 GHz | Copper | - | - | IP67 - Dust Tight, Waterproof | ||
24 In Stock | 1 : ¥212.01000 Bag | - | Bag | Active | SMA to MCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | RG-316 | 50 Ohms | 50 Ohms | - | Copper | Shielded | - | - |