Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407 In Stock | 1 : ¥139.79000 Bag | Bag | Active | RP-SMA to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | RP-SMA Plug | Female | Free Hanging (In-Line) | - | 11.811" (300.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof | |||
207 In Stock | 1 : ¥65.25000 Bag | - | Bag | Active | SMA to IPEX MHF4 | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 0.81mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | - | ||
106 In Stock | 1 : ¥93.85000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
657 In Stock | 1 : ¥94.03000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Rear Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
192 In Stock | 1 : ¥135.85000 Bag | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | Stainless Steel 303, IP Rated Unmated | -40°C ~ 85°C | IP68/69K - Dust Tight, Water Resistant, Waterproof | |||
222 In Stock | 1 : ¥169.10000 Bag | Bag | Active | IPEX MHF4L LK to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF4L Plug, Right Angle | Female | Free Hanging (In-Line) | - | 12.01" (305.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | - | 6 GHz | Black | - | - | IP68 - Dust Tight, Waterproof |