Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,062 In Stock | 1 : ¥20.20000 Bag | - | Bag | Active | IPEX MHF1 to SMA | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | SMA Jack | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | - | - | 50 Ohms | - | Gray | - | - | - | ||
5,707 In Stock | 1 : ¥19.75000 Bag | - | Bag | Active | IPEX MHF1 to SMA | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | SMA Jack | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | - | - | 50 Ohms | - | Gray | - | - | - | ||
1,505 In Stock | 1 : ¥25.92000 Bag | - | Bag | Active | IPEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | - |