Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
934 In Stock | 1 : ¥97.34000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | Hand Formable .086 | - | 50 Ohms | 12 GHz | Silver | Shielded | -40°C ~ 85°C | - | |||
744 In Stock | 1 : ¥114.41000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | Hand Formable .086 | - | 50 Ohms | 12 GHz | Silver | Shielded | -40°C ~ 85°C | - | |||
6,742 In Stock | 1 : ¥182.70000 Bag | - | Bag | Active | SMA to SMA | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
568 In Stock | 1 : ¥194.41000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 9.843" (250.00mm) | RG-316 DS | 50 Ohms | 50 Ohms | 12.4 GHz | Copper | Shielded | - | - | ||
88 In Stock | 1 : ¥278.16000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | Hand Formable .141 | - | 50 Ohms | 12.4 GHz | Copper | - | - | - |