Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,057 In Stock 236,000 Factory | 1 : ¥95.04000 Cut Tape (CT) 1,000 : ¥38.59770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, Trickle-Charger | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.97V ~ 5.5V | 1.3V ~ 3.7V | 200µA @ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
5,478 In Stock 17,894 Factory | 1 : ¥140.94000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 110µA ~ 170µA @ 3.63V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |