MAX31343ETAY+T

DigiKey Part Number
175-MAX31343ETAY+TTR-ND - Tape & Reel (TR)
175-MAX31343ETAY+TCT-ND - Cut Tape (CT)
175-MAX31343ETAY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31343ETAY+T
Description
ACCURATE/ROBUST RTC WITH INTEGRA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C 8-VFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM, Square Wave Output, SRAM, Trickle Charger
Memory Size
64B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
1.6V ~ 5.5V
Current - Timekeeping (Max)
1.2µA ~ 2µA @ 1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFBGA, WLBGA
Supplier Device Package
8-WLP (2.07x2.27)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.33000¥63.33
10¥43.22000¥432.20
25¥38.01760¥950.44
100¥32.19500¥3,219.50
250¥29.37068¥7,342.67
500¥27.64986¥13,824.93
1,000¥26.22098¥26,220.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.63876¥59,096.90
Manufacturers Standard Package