Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,628 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.69200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, Watchdog Timer | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1.2µA ~ 5µA @ 2V ~ 5V | -40°C ~ 125°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
7,332 In Stock | 1 : ¥29.55000 Cut Tape (CT) 2,500 : ¥15.35081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, SRAM, Watchdog Timer | 7B | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 3V ~ 5.5V | 2V ~ 5.5V | 10µA @ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,003 In Stock | 1 : ¥13.77000 Cut Tape (CT) 2,500 : ¥5.84300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C | 1.8V ~ 5.5V | - | - | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |