Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,031 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥6.80067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 85°C | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,126 In Stock | 1 : ¥11.82000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID | 64B | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | SPI | 1.8V ~ 3.6V | 1.3V ~ 3.6V | 1µA @ 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | - | - | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |