Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735 In Stock 444 Factory | 1 : ¥63.76000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | 96B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | SPI | 2V ~ 5.5V | 2V ~ 5.5V | 25.3µA ~ 81µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
4,234 In Stock | 1 : ¥81.35000 Cut Tape (CT) 2,500 : ¥30.24794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | 96B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | SPI | 2V ~ 5.5V | 2V ~ 5.5V | 25.3µA ~ 81µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |