Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,694 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,300 : ¥5.01572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA @ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,975 In Stock 8,100 Factory | 1 : ¥44.63000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Trickle-Charger | 31B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | 3-Wire Serial | 2V ~ 5.5V | 2V ~ 5.5V | 0.3µA ~ 1µA @ 2V ~ 5V | 0°C ~ 70°C | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,337 In Stock | 1 : ¥5.50000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA @ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,000 In Stock | 1 : ¥7.82000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 85°C | Through Hole | Automotive | AEC-Q100 | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
326 In Stock | 1 : ¥6.29000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1µA @ 5.5V | -40°C ~ 85°C | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP |