Real Time Clocks

Results: 5
Series
-Timekeeper®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Alarm, Leap Year, NVRAM, Square Wave Output, Watchdog TimerAlarm, Leap Year, Square Wave Output, Supervisor, Watchdog Timer, Y2KLeap YearLeap Year, NVSRAMLeap Year, Watchdog Timer
Memory Size
44B56B-
Time Format
HH:MM:SSHH:MM:SS (24 hr)HH:MM:SS:hh (24 hr)
Interface
I2C, 2-Wire SerialParallelSPI
Voltage - Supply
2V ~ 5.5V2.7V ~ 5.5V3V ~ 3.6V4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.5V3V-
Current - Timekeeping (Max)
70µA @ 2V ~ 5.5V1.4mA @ 2.7V ~ 5.5V2mA @ 3V ~ 3.6V3mA @ 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Supplier Device Package
28-SOH44-SOH
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
M48Z58Y-70MH1F
M41T11MH6F
IC RTC CLK/CALENDAR I2C 28SOH
STMicroelectronics
4,686
In Stock
1 : ¥53.73000
Cut Tape (CT)
936 : ¥35.00176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM
56B
HH:MM:SS
YY-MM-DD-dd
I2C, 2-Wire Serial
2V ~ 5.5V
2.5V ~ 3.5V
70µA @ 2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
28-SOH
M48Z58Y-70MH1F
M48T08Y-10MH1F
IC RTC CLK/CALENDAR PAR 28SOH
STMicroelectronics
2,118
In Stock
1 : ¥188.90000
Cut Tape (CT)
936 : ¥135.08206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Clock/Calendar
Leap Year, Watchdog Timer
-
HH:MM:SS (24 hr)
YY-MM-DD-dd
Parallel
4.5V ~ 5.5V
-
3mA @ 4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
28-SOH
M48Z58Y-70MH1F
M48T35AV-10MH1F
IC RTC CLK/CALENDAR PAR 28SOH
STMicroelectronics
530
In Stock
1 : ¥196.80000
Cut Tape (CT)
936 : ¥140.69141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year
-
HH:MM:SS (24 hr)
YY-MM-DD-dd
Parallel
3V ~ 3.6V
-
2mA @ 3V ~ 3.6V
0°C ~ 70°C
Surface Mount
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
28-SOH
M48Z58Y-70MH1F
M41T94MH6F
IC RTC CLK/CALENDAR SPI 28SOH
STMicroelectronics
11,399
In Stock
1 : ¥60.70000
Cut Tape (CT)
936 : ¥39.52666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, NVRAM, Square Wave Output, Watchdog Timer
44B
HH:MM:SS:hh (24 hr)
YY-MM-DD-dd
SPI
2.7V ~ 5.5V
2.5V ~ 3.5V
1.4mA @ 2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
28-SOH
44-SOP PKG
M48T201V-85MH1F
IC RTC CLK/CALENDAR PAR 44SOH
STMicroelectronics
986
In Stock
1 : ¥132.59000
Cut Tape (CT)
936 : ¥94.81200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output, Supervisor, Watchdog Timer, Y2K
-
HH:MM:SS (24 hr)
YY-MM-DD-dd
Parallel
3V ~ 3.6V
3V
2mA @ 3V ~ 3.6V
0°C ~ 70°C
Surface Mount
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
44-SOH
Showing
of 5

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.