Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,643 In Stock | 1 : ¥63.33000 Tube | - | Tube | Active | Verified | Elapsed Time Counter | Alarm, EEPROM | 10B | Binary | Binary | I2C, 2-Wire Serial | 2.5V ~ 5.5V | - | 4µA ~ 15µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,974 In Stock | 1 : ¥53.22000 Cut Tape (CT) 3,000 : ¥19.08780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, Trickle-Charger | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.7V ~ 5.5V | 1.3V ~ 3.7V | 125µA @ 3.3V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |