Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,424 In Stock | 1 : ¥29.58000 Cut Tape (CT) 1,000 : ¥15.62623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, External Event Interrupt, Leap Year, Programmable Clock Output, RAM, Timer | 1B | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.5V ~ 5.5V | - | 0.35µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 8-WCDFN | 8-SON (3.2x1.5) | |||
10,047 In Stock | 1 : ¥31.88000 Cut Tape (CT) 1,000 : ¥15.96536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | 2B, 8B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.3V ~ 5.5V | - | 1µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 10-VCDFN | 10-SON (3.7x2.5) |